M39006/25-0148H
vs
TWCB107K060CLLZ900H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (WET)
Leakage Current
0.004 mA
0.004 mA
Manufacturer Series
CLR81
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
60 V
60 V
Reference Standard
MIL-PRF-39006/25
Ripple Current
429 mA
1100 mA
Surface Mount
NO
NO
Tan Delta
0.19
0.095
Terminal Shape
WIRE
WIRE
Base Number Matches
5
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Diameter
7.14 mm
ESR
1260 mΩ
Length
16.28 mm
Package Style
Axial
Compare M39006/25-0148H with alternatives
Compare TWCB107K060CLLZ900H with alternatives