M39006/22-0617 vs TWCD566K075CLLZ070H feature comparison

M39006/22-0617 Kyocera AVX Components

Buy Now Datasheet

TWCD566K075CLLZ070H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2610 mΩ 1310 mΩ
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 7 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
JESD-609 Code e3
Leakage Current 0.002 mA
Ripple Current 520.65 mA
Tan Delta 5.5
Terminal Finish Tin (Sn)

Compare M39006/22-0617 with alternatives

Compare TWCD566K075CLLZ070H with alternatives