M39006/22-0617
vs
TWCD566K075CCLZ9000
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
56 µF
56 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2610 mΩ
2610 mΩ
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
75 V
75 V
Reference Standard
MIL-PRF-39006
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
7
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
JESD-609 Code
e0
Leakage Current
0.002 mA
Ripple Current
520.65 mA
Tan Delta
11.0
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare M39006/22-0617 with alternatives
Compare TWCD566K075CCLZ9000 with alternatives