M39006/22-0617 vs M39006/22-0617H feature comparison

M39006/22-0617 Kyocera AVX Components

Buy Now Datasheet

M39006/22-0617H Vishay Sprague

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVX CORP VISHAY SPRAGUE
Package Description , AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2610 mΩ
Length 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006 MIL-C-39006
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 7 5
JESD-609 Code e0
Manufacturer Series M39006/22
Package Shape TUBULAR PACKAGE
Ripple Current 1335 mA
Tan Delta 0.11
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39006/22-0617 with alternatives