M39006/22-0617 vs M39006/30-0617H feature comparison

M39006/22-0617 Kyocera AVX Components

Buy Now Datasheet

M39006/30-0617H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2610 mΩ 1310 mΩ
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006 MIL-PRF-39006/30
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 7 5
Pbfree Code No
Factory Lead Time 16 Weeks
JESD-609 Code e0
Leakage Current 0.002 mA
Package Shape TUBULAR PACKAGE
Tan Delta 0.055
Terminal Finish TIN LEAD

Compare M39006/22-0617 with alternatives

Compare M39006/30-0617H with alternatives