M29150G-TN5-T
vs
LX8819-25CDT-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
MICROSEMI CORP
Part Package Code
TO-252
TO-252
Package Description
HALOGEN FREE, TO-252, 5 PIN
PLASTIC, TO-252, D-PAK, 5-PIN
Pin Count
4
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.7 V
1.41 V
Dropout Voltage1-Nom
0.4 V
1.3 V
Input Voltage Absolute-Max
30 V
13.5 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
6.54 mm
6.6 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
5.1 V
2.562 V
Output Voltage1-Min
4.9 V
2.437 V
Output Voltage1-Nom
5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
2.51 mm
2.51 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
2.5%
Width
5.485 mm
6.09 mm
Base Number Matches
1
1
Pbfree Code
No
Dropout Voltage2-Max
1.46 V
JESD-609 Code
e0
Line Regulation-Max
0.008%
Line Regulation-Max (%/V)
0.27
Load Regulation-Max
0.012%
Load Regulation-Max(%)
0.36%
Output Current2-Max
1 A
Output Voltage2-Max
5 V
Output Voltage2-Min
1.25 V
Packing Method
TR
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare M29150G-TN5-T with alternatives
Compare LX8819-25CDT-TR with alternatives