LX8819-25CDT-TR
vs
LX8816-02CDFT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-252
MODULE
Package Description
PLASTIC, TO-252, D-PAK, 5-PIN
TO-263,
Pin Count
3
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
1.41 V
1.3 V
Dropout Voltage1-Nom
1.3 V
1.2 V
Dropout Voltage2-Max
1.46 V
1.3 V
Input Voltage Absolute-Max
13.5 V
13.5 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e0
Length
6.6 mm
9.395 mm
Line Regulation-Max
0.008%
Line Regulation-Max (%/V)
0.27
Load Regulation-Max
0.012%
0.005%
Load Regulation-Max(%)
0.36%
0.4%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
1 A
Output Current2-Max
1 A
1 A
Output Voltage1-Max
2.562 V
3.383 V
Output Voltage1-Min
2.437 V
3.217 V
Output Voltage1-Nom
2.5 V
3.3 V
Output Voltage2-Max
5 V
Output Voltage2-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-263
Package Equivalence Code
SMSIP5H,.37,50TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
2.51 mm
2.16 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
2.5%
Width
6.09 mm
8 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare LX8819-25CDT-TR with alternatives
Compare LX8816-02CDFT with alternatives