M29150G-TN5-T vs ST2L01K5 feature comparison

M29150G-TN5-T Unisonic Technologies Co Ltd

Buy Now Datasheet

ST2L01K5 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD STMICROELECTRONICS
Part Package Code TO-252 MODULE
Package Description HALOGEN FREE, TO-252, 5 PIN POWER FLEX SPAK-5
Pin Count 4 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.7 V 1.3 V
Dropout Voltage1-Nom 0.4 V 1.1 V
Input Voltage Absolute-Max 30 V 10 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
Length 6.54 mm 9.395 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 5.1 V 3.4 V
Output Voltage1-Min 4.9 V 3.2 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SOP
Package Equivalence Code SMSIP5H,.37,50TB SMSIP5H,.41,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 2.51 mm 2.16 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.69 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 3%
Width 5.485 mm 8 mm
Base Number Matches 1 1
Dropout Voltage2-Max 1.3 V
JESD-609 Code e0
Line Regulation-Max 0.006%
Line Regulation-Max (%/V) 0.4
Load Regulation-Max 0.012%
Load Regulation-Max(%) 0.4%
Output Current2-Max 1 A
Output Voltage2-Max 3 V
Output Voltage2-Min 1.25 V
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare M29150G-TN5-T with alternatives

Compare ST2L01K5 with alternatives