LX8819-25CDT-TR vs LX8819-25CDT feature comparison

LX8819-25CDT-TR Microsemi Corporation

Buy Now Datasheet

LX8819-25CDT Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-252 TO-252
Package Description PLASTIC, TO-252, D-PAK, 5-PIN PLASTIC, TO-252, D-PAK, 5-PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 1.41 V 1.41 V
Dropout Voltage1-Nom 1.3 V 1.3 V
Dropout Voltage2-Max 1.46 V 1.46 V
Input Voltage Absolute-Max 13.5 V 13.5 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e0
Length 6.6 mm 6.6 mm
Line Regulation-Max 0.008% 0.008%
Line Regulation-Max (%/V) 0.27 0.27
Load Regulation-Max 0.012% 0.012%
Load Regulation-Max(%) 0.36% 0.36%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Current2-Max 1 A 1 A
Output Voltage1-Max 2.562 V 2.562 V
Output Voltage1-Min 2.437 V 2.437 V
Output Voltage1-Nom 2.5 V 2.5 V
Output Voltage2-Max 5 V 5 V
Output Voltage2-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP5H,.37,50TB SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 2.51 mm 2.51 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5% 2.5%
Width 6.09 mm 6.09 mm
Base Number Matches 1 1

Compare LX8819-25CDT-TR with alternatives

Compare LX8819-25CDT with alternatives