M28V201-200K3 vs CY27C64-150JC feature comparison

M28V201-200K3 STMicroelectronics

Buy Now Datasheet

CY27C64-150JC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Package Description QCCJ, LDCC32,.5X.6 QCCJ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Category CO2 Kg 12
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Access Time-Max 200 ns 150 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 2097152 bit 65536 bit
Memory IC Type FLASH OTP ROM
Memory Width 8 8
Number of Terminals 32 32
Number of Words 262144 words 8192 words
Number of Words Code 256000 8000
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO
Type NOR TYPE
Base Number Matches 1 1
Number of Functions 1
Operating Mode ASYNCHRONOUS
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare M28V201-200K3 with alternatives

Compare CY27C64-150JC with alternatives