CY27C64-150JC
vs
AM29F400AT-90EI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CYPRESS SEMICONDUCTOR CORP
Package Description
QCCJ,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
90 ns
JESD-30 Code
R-PQCC-J32
R-PDSO-G48
JESD-609 Code
e0
Memory Density
65536 bit
4194304 bit
Memory IC Type
OTP ROM
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
48
Number of Words
8192 words
262144 words
Number of Words Code
8000
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Position
QUAD
DUAL
Base Number Matches
2
3
Rohs Code
No
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
Number of Sectors/Size
1,2,1,7
Package Equivalence Code
TSSOP48,.8,20
Power Supplies
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Terminal Pitch
0.5 mm
Toggle Bit
YES
Type
NOR TYPE
Compare CY27C64-150JC with alternatives