Part Details for M28V201-200K3 by STMicroelectronics
Overview of M28V201-200K3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for M28V201-200K3
M28V201-200K3 CAD Models
M28V201-200K3 Part Data Attributes
|
M28V201-200K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28V201-200K3
STMicroelectronics
IC,EEPROM,NOR FLASH,256KX8,CMOS,LDCC,32PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for M28V201-200K3
This table gives cross-reference parts and alternative options found for M28V201-200K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28V201-200K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C64-150JC | OTP ROM, 8KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | M28V201-200K3 vs CY27C64-150JC |
MX27C4100MC-90 | OTP ROM, 512KX8, 90ns, CMOS, PDSO40, PLASTIC, SOP-40 | Macronix International Co Ltd | M28V201-200K3 vs MX27C4100MC-90 |
TMS27PC256-100FML | 32KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | M28V201-200K3 vs TMS27PC256-100FML |
M27V201-200B6 | 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M28V201-200K3 vs M27V201-200B6 |
AM28F010-90EI | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Rochester Electronics LLC | M28V201-200K3 vs AM28F010-90EI |
M27V512-250K1 | 64KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28V201-200K3 vs M27V512-250K1 |
P28F010-65 | Flash, 128KX8, 65ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32 | Intel Corporation | M28V201-200K3 vs P28F010-65 |
AT49F008A-90TI | Flash, 512KX16, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Atmel Corporation | M28V201-200K3 vs AT49F008A-90TI |
HY27UF084G2-TPCB | Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | M28V201-200K3 vs HY27UF084G2-TPCB |
AM28F010-90C4JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | M28V201-200K3 vs AM28F010-90C4JI |