CY27C64-150JC
vs
28LV64A-30I/SO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICROCHIP TECHNOLOGY INC
Package Description
QCCJ,
PLASTIC, SOIC-28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
150 ns
300 ns
JESD-30 Code
R-PQCC-J32
R-PDSO-G28
JESD-609 Code
e0
Memory Density
65536 bit
65536 bit
Memory IC Type
OTP ROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Position
QUAD
DUAL
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
28
Samacsys Manufacturer
Microchip
Additional Feature
MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
200
Package Equivalence Code
SOP28,.4
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Standby Current-Max
0.0001 A
Supply Current-Max
0.008 mA
Terminal Pitch
1.27 mm
Toggle Bit
NO
Write Cycle Time-Max (tWC)
3 ms
Compare CY27C64-150JC with alternatives
Compare 28LV64A-30I/SO with alternatives