M1A3P250-PQ208YI
vs
M1A3P250-PQG208Y
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
FQFP,
FQFP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
Length
28 mm
28 mm
Number of CLBs
6144
6144
Number of Equivalent Gates
250000
250000
Number of Terminals
208
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
6144 CLBS, 250000 GATES
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
3
3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Compare M1A3P250-PQ208YI with alternatives
Compare M1A3P250-PQG208Y with alternatives