M1A3P250-PQG208Y vs M1A3P250-PQG208I feature comparison

M1A3P250-PQG208Y Microsemi FPGA & SoC

Buy Now Datasheet

M1A3P250-PQG208I Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP ACTEL CORP
Part Package Code QFP
Package Description FQFP, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Pin Count 208
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6144 6144
Number of Equivalent Gates 250000 250000
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 6144 CLBS, 250000 GATES 6144 CLBS, 250000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 3 3
Rohs Code Yes
Clock Frequency-Max 350 MHz
JESD-609 Code e3
Number of Inputs 151
Number of Logic Cells 6144
Number of Outputs 151
Package Equivalence Code QFP208,1.2SQ,20
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare M1A3P250-PQG208Y with alternatives