M1212GS1U-G vs NMA4812D feature comparison

M1212GS1U-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

NMA4812D Murata Power Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD NEWPORT COMPONENTS LTD
Package Description , DIP-14
Reach Compliance Code unknown unknown
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1478.93 1630.6
CO2e (mg) 17806.316 19632.425
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 52.8 V
Input Voltage-Min 10.8 V 43.2 V
Input Voltage-Nom 12 V 48 V
JESD-30 Code R-XSMA-P5 R-XDMA-T6
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 2 4
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Efficiency (Main Output) 80%
Line Regulation-Max 24%
Load Regulation-Max 10%
Package Code DMA
Protections CURRENT

Compare M1212GS1U-G with alternatives

Compare NMA4812D with alternatives