NMA4812D vs M2409GS1U feature comparison

NMA4812D Murata Power Solutions

Buy Now Datasheet

M2409GS1U Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEWPORT COMPONENTS LTD SENSITRON SEMICONDUCTOR
Part Package Code DIP MODULE
Package Description DIP-14 ,
Pin Count 14 6/5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 52.8 V 26.4 V
Input Voltage-Min 43.2 V 21.6 V
Input Voltage-Nom 48 V 24 V
JESD-30 Code R-XDMA-T6 R-XSMA-P5
Line Regulation-Max 24%
Load Regulation-Max 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 12 V 9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 4 2
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 1

Compare NMA4812D with alternatives

Compare M2409GS1U with alternatives