NMA4812D vs NMA1212S feature comparison

NMA4812D Calex Mfg Co Inc

Buy Now Datasheet

NMA1212S Calex Mfg Co Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CALEX MFG CO INC CALEX MFG CO INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80% 80%
Input Voltage-Max 52.8 V 13.2 V
Input Voltage-Min 43.2 V 10.8 V
Input Voltage-Nom 48 V 12 V
JESD-30 Code R-XDIP-P6 R-XDIP-P6
Line Regulation-Max 1% 1%
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Protections CURRENT CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 4 4

Compare NMA4812D with alternatives

Compare NMA1212S with alternatives