NMA4812D vs NMA4815D feature comparison

NMA4812D Calex Mfg Co Inc

Buy Now Datasheet

NMA4815D C&D Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CALEX MFG CO INC C&D TECHNOLOGIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 52.8 V 52.8 V
Input Voltage-Min 43.2 V 43.2 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDIP-P6 R-XDMA-T6
Line Regulation-Max 1%
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -25 °C
Output Voltage-Nom 12 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Protections CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER COMMERCIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 4 4
Rohs Code No
Part Package Code DIP
Package Description DIP-14/6
Pin Count 14/6
Additional Feature -15V ADDITIONAL OUTPUT AVAILABLE
JESD-609 Code e0
Length 19.5 mm
Output Voltage-Max 16.5 V
Output Voltage-Min 13.875 V
Package Code DIP
Seated Height-Max 7.95 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare NMA4812D with alternatives

Compare NMA4815D with alternatives