LYAR1VM101 vs UHC1V101MPD1CV feature comparison

LYAR1VM101 Luminous Town Electric Co Ltd

Buy Now Datasheet

UHC1V101MPD1CV Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LUMINOUS TOWN ELECTRIC CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11.5 mm 11.5 mm
Manufacturer Series LYA(35V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series LYA(35V) HC
Terminal Pitch 3.5 mm 1.5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 910 mA

Compare LYAR1VM101 with alternatives

Compare UHC1V101MPD1CV with alternatives