LYAR1VM101 vs RGA101M1VTA-0811P feature comparison

LYAR1VM101 Luminous Town Electric Co Ltd

Buy Now Datasheet

RGA101M1VTA-0811P Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LUMINOUS TOWN ELECTRIC CO LTD LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Manufacturer Series LYA(35V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series LYA(35V)
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Tape
Ripple Current 180 mA

Compare LYAR1VM101 with alternatives

Compare RGA101M1VTA-0811P with alternatives