LYAR1VM101
Luminous Town Electric Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF

Overview of LYAR1VM101 by Luminous Town Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LYAR1VM101 by Luminous Town Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LYAR1VM101 by Luminous Town Electric Co Ltd

LYAR1VM101
Luminous Town Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LUMINOUS TOWN ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
11.5 mm
Manufacturer Series
LYA(35V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
LYA(35V)
Terminal Pitch
3.5 mm
Want to compare parts?
  1. LYAR1VM101
    Luminous Town Electric Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF
    VS

Alternate Parts for LYAR1VM101

This table gives cross-reference parts and alternative options found for LYAR1VM101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LYAR1VM101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MK1V107M0811MPG Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Samwha Electronics LYAR1VM101 vs MK1V107M0811MPG
RGA101M1VBK-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp LYAR1VM101 vs RGA101M1VBK-0811B
RASL100M35TR8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, IBS Electronics Inc LYAR1VM101 vs RASL100M35TR8X11.5
RGA101M1VCC-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp LYAR1VM101 vs RGA101M1VCC-0811C
UHC1V101MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation LYAR1VM101 vs UHC1V101MPD1CV
KPM1V101M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF Gemmy Electronics Co Ltd LYAR1VM101 vs KPM1V101M
UTW100M35TR8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc LYAR1VM101 vs UTW100M35TR8X11.5
LZ1V107M0811MTS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics LYAR1VM101 vs LZ1V107M0811MTS
MK1V107M0811MML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Samwha Electronics LYAR1VM101 vs MK1V107M0811MML
RGA101M1VTA-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp LYAR1VM101 vs RGA101M1VTA-0811B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LYAR1VM101 by Luminous Town Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LYAR1VM101 by Luminous Town Electric Co Ltd

Select Manufacturer
Which Manufacturer of LYAR1VM101 would you like to use for your alert(s)?
  • Please alert me when LYAR1VM101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LYAR1VM101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LYAR1VM101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LYAR1VM101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LYAR1VM101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LYAR1VM101 by Luminous Town Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: