LYAR1VM101 vs B41044A7107M000 feature comparison

LYAR1VM101 Luminous Town Electric Co Ltd

Buy Now Datasheet

B41044A7107M000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LUMINOUS TOWN ELECTRIC CO LTD EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm
Manufacturer Series LYA(35V) B41044
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series LYA(35V)
Terminal Pitch 3.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Leakage Current 0.105 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Ripple Current 450 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare LYAR1VM101 with alternatives

Compare B41044A7107M000 with alternatives