LXT362QE vs DS21349Q/T&R+ feature comparison

LXT362QE Cortina Systems Inc

Buy Now Datasheet

DS21349Q/T&R+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CORTINA SYSTEMS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QLCC
Package Description QFP, PLASTIC, LCC-28
Pin Count 44 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G44 S-PQCC-J28
Length 10 mm 11.5062 mm
Number of Functions 1 1
Number of Terminals 44 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 4.572 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 11.5062 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare LXT362QE with alternatives

Compare DS21349Q/T&R+ with alternatives