DS21349Q/T&R+ vs DS2149Q+T&R feature comparison

DS21349Q/T&R+ Maxim Integrated Products

Buy Now Datasheet

DS2149Q+T&R Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code QLCC 28-PLCC-N/A
Package Description PLASTIC, LCC-28 ROHS COMPLIANT, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.5062 mm 11.5062 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.5062 mm
Base Number Matches 1 2
Manufacturer Package Code 28-PLCC-N/A
Date Of Intro 2003-01-20
Samacsys Manufacturer Analog Devices
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS21349Q/T&R+ with alternatives

Compare DS2149Q+T&R with alternatives