LXT362QE
vs
DS2149Q/T&R+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEL CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
QLCC
Package Description
QFP, QFP44,.5SQ,32
PLASTIC, LCC-28
Pin Count
44
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Carrier Type
T-1(DS1)
JESD-30 Code
S-PQFP-G44
S-PQCC-J28
JESD-609 Code
e0
e3
Length
10 mm
11.5062 mm
Number of Functions
1
1
Number of Terminals
44
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP44,.5SQ,32
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
11.5062 mm
Base Number Matches
3
1
Pbfree Code
Yes
Moisture Sensitivity Level
1
Compare LXT362QE with alternatives
Compare DS2149Q/T&R+ with alternatives