DS21349Q/T&R+ vs DS21349Q feature comparison

DS21349Q/T&R+ Maxim Integrated Products

Buy Now Datasheet

DS21349Q Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.5062 mm 11.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.505 mm
Base Number Matches 1 3
ECCN Code EAR99
Peak Reflow Temperature (Cel) 245

Compare DS21349Q/T&R+ with alternatives

Compare DS21349Q with alternatives