LX8385-00IP
vs
EZ1117CST.TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
SEMTECH CORP
Package Description
PLASTIC, TO-220, 3 PIN
SOP, SOT-223
Reach Compliance Code
compliant
unknown
Dropout Voltage1-Max
1.5 V
1.2 V
Input-Output Voltage Differential-Max
7 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
150 °C
125 °C
Output Current1-Max
3 A
0.8 A
Output Voltage1-Max
8 V
5.7 V
Output Voltage1-Min
1.2 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Base Number Matches
3
4
Pbfree Code
No
Part Package Code
TO-261AA
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.1 V
Length
6.5 mm
Line Regulation-Max (%/V)
0.046
Load Regulation-Max(%)
0.4%
Number of Outputs
1
Operating Temperature TJ-Min
Package Equivalence Code
SOT-223
Packing Method
TR
Seated Height-Max
1.8 mm
Technology
BIPOLAR
Terminal Pitch
2.3 mm
Width
3.5 mm
Compare LX8385-00IP with alternatives
Compare EZ1117CST.TR with alternatives