Part Details for LX8385-00IP by Microsemi Corporation
Overview of LX8385-00IP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP900IPC-50 | Rochester Electronics LLC | OT PLD, 50ns, PDIP40, PLASTIC, DIP-40 | |
EP600IPC-45 | Rochester Electronics LLC | OT PLD, 45ns, PDIP24, PLASTIC, DIP-24 |
Part Details for LX8385-00IP
LX8385-00IP CAD Models
LX8385-00IP Part Data Attributes
|
LX8385-00IP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8385-00IP
Microsemi Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 7 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 8 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LX8385-00IP
This table gives cross-reference parts and alternative options found for LX8385-00IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8385-00IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085CT(ADJ) | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | LX8385-00IP vs LT1085CT(ADJ) |
LX8385-00CPT | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | LX8385-00IP vs LX8385-00CPT |
LT1085-220MR1 | ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MSFM3, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LX8385-00IP vs LT1085-220MR1 |
LX8385A-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | LX8385-00IP vs LX8385A-00CP |
LX8385-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3 | Microchip Technology Inc | LX8385-00IP vs LX8385-00CP |
CS5203A-1GT3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.15V DROPOUT, PBFM3, TO-220, 3 PIN | onsemi | LX8385-00IP vs CS5203A-1GT3 |
SPX1587AU | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | Sipex Corporation | LX8385-00IP vs SPX1587AU |
LMS1587CT-ADJ | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LX8385-00IP vs LMS1587CT-ADJ |