EZ1117CST.TR vs LX8386A-00CP feature comparison

EZ1117CST.TR Semtech Corporation

Buy Now Datasheet

LX8386A-00CP Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Part Package Code TO-261AA
Package Description SOP, SOT-223 PLASTIC, TO-220, 3 PIN
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.3 V
Dropout Voltage1-Nom 1.1 V
JESD-30 Code R-PDSO-G4 R-PSFM-T3
JESD-609 Code e0 e3
Length 6.5 mm
Line Regulation-Max (%/V) 0.046
Load Regulation-Max(%) 0.4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A 1.5 A
Output Voltage1-Max 5.7 V 8 V
Output Voltage1-Min 1.3 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm
Terminal Position DUAL SINGLE
Width 3.5 mm
Base Number Matches 1 2
Input-Output Voltage Differential-Max 10 V
Input-Output Voltage Differential-Min 1.5 V
Moisture Sensitivity Level 1

Compare EZ1117CST.TR with alternatives

Compare LX8386A-00CP with alternatives