Part Details for EZ1117CST.TR by Semtech Corporation
Overview of EZ1117CST.TR by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ1117CST.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1499 |
|
RFQ | ||
|
Quest Components | 612 |
|
$1.2144 / $2.9440 | Buy Now |
Part Details for EZ1117CST.TR
EZ1117CST.TR CAD Models
EZ1117CST.TR Part Data Attributes
|
EZ1117CST.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1117CST.TR
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TO-261AA | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for EZ1117CST.TR
This table gives cross-reference parts and alternative options found for EZ1117CST.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1117CST.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-5207A-1T3 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.25V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | EZ1117CST.TR vs CS-5207A-1T3 |
SPX1585T-L | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Sipex Corporation | EZ1117CST.TR vs SPX1585T-L |
LX8386A-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | EZ1117CST.TR vs LX8386A-00CP |
LMS1587CS-ADJ/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | EZ1117CST.TR vs LMS1587CS-ADJ/NOPB |
CS5206-1GT3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.4V Dropout, BIPolar, PSFM3 | onsemi | EZ1117CST.TR vs CS5206-1GT3 |
SPX2810M3-L | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | Sipex Corporation | EZ1117CST.TR vs SPX2810M3-L |
EZ1587IT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Semtech Corporation | EZ1117CST.TR vs EZ1587IT |
FAN1585AMC | Adjustable Positive LDO Regulator, 1.5V Min, 3.6V Max, 1.3V Dropout, BIPolar, PSSO2, POWER, PLASTIC, TO-263, 3 PIN | Fairchild Semiconductor Corporation | EZ1117CST.TR vs FAN1585AMC |
LX8584A-00CP | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.2V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | EZ1117CST.TR vs LX8584A-00CP |
NCV1117STAT3G | Linear Voltage Regulator, 1 A, High PSRR Vout: Adj, SOT-223 4 LEAD, 4000-REEL, Automotive Qualified | onsemi | EZ1117CST.TR vs NCV1117STAT3G |