LTV825 vs WPPC-D22308EA feature comparison

LTV825 Lite-On Semiconductor Corporation

Buy Now Datasheet

WPPC-D22308EA World Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP WORLD PRODUCTS INC
Package Description ROHS COMPLIANT, DIP-8 SMD, 8 PIN
Reach Compliance Code unknown compliant
Samacsys Manufacturer Lite-On
Additional Feature UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 300 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 600% 600%
Dark Current-Max 1000 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.40.80.00

Compare LTV825 with alternatives

Compare WPPC-D22308EA with alternatives