LTV825 vs LTV-825M feature comparison

LTV825 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV-825M Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description ROHS COMPLIANT, DIP-8 ROHS COMPLIANT, SURFACE MOUNT, DIP-4
Reach Compliance Code unknown compliant
Samacsys Manufacturer Lite-On Lite-On
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 600% 600%
Dark Current-Max 1000 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 600%
Forward Voltage-Max 1.4 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.08 A
Power Dissipation-Max 0.2 W
Surface Mount NO

Compare LTV825 with alternatives

Compare LTV-825M with alternatives