LTM8029MPY
vs
LMR34206FSC5RNXRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
BGA-35
VQFN-12
Pin Count
35
Manufacturer Package Code
05-08-1878
Reach Compliance Code
not_compliant
compliant
Samacsys Manufacturer
Analog Devices
Texas Instruments
Additional Feature
OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 18 VOLT
ALSO OPERATES IN PFM MODE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
42 V
Input Voltage-Min
4.5 V
3.6 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PBGA-B35
R-PQCC-N12
JESD-609 Code
e0
e4
Length
11.25 mm
3 mm
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
35
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HQCCN
Package Equivalence Code
BGA35,5X8,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
250
260
Seated Height-Max
3.62 mm
0.9 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2100 kHz
Technology
HYBRID
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
BALL
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
QUAD
Width
6.25 mm
2 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-05-16
Number of Outputs
1
Output Current-Max
0.6 A
Output Voltage-Max
40 V
Output Voltage-Min
3.3 V
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare LTM8029MPY with alternatives
Compare LMR34206FSC5RNXRQ1 with alternatives