LMR34206FSC5RNXRQ1 vs XTPS560430XFDBVR feature comparison

LMR34206FSC5RNXRQ1 Texas Instruments

Buy Now Datasheet

XTPS560430XFDBVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-12 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-05-16 2017-10-28
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN PFM MODE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 36 V
Input Voltage-Min 3.6 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PQCC-N12 R-PDSO-G6
JESD-609 Code e4
Length 3 mm 2.9 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.6 A
Output Voltage-Max 40 V 24 V
Output Voltage-Min 3.3 V 1 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQCCN LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm 1.45 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2100 kHz 2100 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code TSOP6,.11,37
Terminal Pitch 0.95 mm

Compare LMR34206FSC5RNXRQ1 with alternatives

Compare XTPS560430XFDBVR with alternatives