-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2693
|
Newark | Dc/Dc Conv, Buck, 2.2Mhz, Bga-35 Rohs Compliant: No |Analog Devices LTM8029MPY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.7500 / $34.5500 | Buy Now |
DISTI #
LTM8029MPY-ND
|
DigiKey | DC DC CONVERTER 1.2-18V 11W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
375 In Stock |
|
$26.1656 / $31.5000 | Buy Now |
DISTI #
584-LTM8029MPY
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 600mA Buck uModule Conv w/ 5uA RoHS: Not Compliant | 377 |
|
$26.1700 / $31.2600 | Buy Now |
|
Analog Devices Inc | 36VIN, 600mA Buck µModule Con Min Qty: 1 Package Multiple: 273 | 1097 |
|
$19.1900 / $31.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8029MPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8029MPY
Analog Devices Inc
36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-35 | |
Pin Count | 35 | |
Manufacturer Package Code | 05-08-1878 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 18 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B35 | |
JESD-609 Code | e0 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for LTM8029MPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8029MPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8029EY#PBF | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LTM8029MPY vs LTM8029EY#PBF |
LTM8029IY | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LTM8029MPY vs LTM8029IY |
LTM8029IY#PBF | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LTM8029MPY vs LTM8029IY#PBF |