LTM8029MPY
vs
LTM8029EY#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
BGA
BGA
Package Description
11.25 X 6.25 MM, 3.42 MM HEIGHT, MS-028, BGA-35
11.25 X 6.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-35
Pin Count
35
35
Manufacturer Package Code
BGA
BGA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 18 VOLT
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
36 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PBGA-B35
R-PBGA-B35
JESD-609 Code
e0
Length
11.25 mm
11.25 mm
Number of Functions
1
1
Number of Terminals
35
35
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA35,5X8,50
BGA35,5X8,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Seated Height-Max
3.62 mm
3.62 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2200 kHz
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
6.25 mm
6.25 mm
Base Number Matches
2
2
Output Current-Max
0.6 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED