LTL-4254 vs 200-MCA feature comparison

LTL-4254 Lite-On Semiconductor Corporation

Buy Now Datasheet

200-MCA DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP DATA DISPLAY PRODUCTS
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On
Color YELLOW AMBER
Color@Wavelength Yellow Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.035 A
Forward Voltage-Max 2.8 V 3 V
Lens Type TRANSPARENT TINTED NONDIFFUSED
Luminous Intensity-Nom 90.0 mcd 90 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 4.8 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 16 deg 28 deg
Base Number Matches 1 1
Additional Feature T-1 3/4
JESD-609 Code e0
Reverse Voltage-Max 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTL-4254 with alternatives

Compare 200-MCA with alternatives