LTC1545IG#PBF
vs
MXL1544CAI-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
0.209 INCH, PLASTIC, SSOP-36
|
5.30 MM, 0.65 MM PITCH, SSOP-28
|
Pin Count |
36
|
28
|
Manufacturer Package Code |
G
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
YES
|
Driver Number of Bits |
5
|
4
|
Input Characteristics |
STANDARD
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A
|
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
|
JESD-30 Code |
R-PDSO-G36
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e0
|
Length |
12.8 mm
|
10.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
5
|
4
|
Number of Terminals |
36
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP36,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
450 ns
|
450 ns
|
Receiver Number of Bits |
5
|
4
|
Seated Height-Max |
2 mm
|
1.99 mm
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transmit Delay-Max |
2500 ns
|
3000 ns
|
Width |
5.3 mm
|
5.29 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Factory Lead Time |
|
4 Weeks
|
Supply Voltage1-Nom |
|
6.8 V
|
Technology |
|
BICMOS
|
|
|
|
Compare LTC1545IG#PBF with alternatives
Compare MXL1544CAI-T with alternatives