Part Details for MXL1544CAI-T by Maxim Integrated Products
Overview of MXL1544CAI-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1544CAI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MXL1544CAI-T-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 28SSOP Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$19.2000 | Buy Now |
|
Rochester Electronics | MXL1544 - +5V, Multiprotocol, Software-Selectable Control Transceivers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$16.4800 / $19.3800 | Buy Now |
Part Details for MXL1544CAI-T
MXL1544CAI-T CAD Models
MXL1544CAI-T Part Data Attributes:
|
MXL1544CAI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1544CAI-T
Maxim Integrated Products
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 450 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 5.29 mm |
Alternate Parts for MXL1544CAI-T
This table gives cross-reference parts and alternative options found for MXL1544CAI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1544CAI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1544CAI+T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MXL1544CAI-T vs MXL1544CAI+T |
MXL1544CAI+ | +5V, Multiprotocol, Software-Selectable Control Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MXL1544CAI-T vs MXL1544CAI+ |