LTC1545IG#PBF
vs
LTC1346ACSW#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SSOP
SOIC
Package Description
0.209 INCH, PLASTIC, SSOP-36
0.300 INCH, PLASTIC, SO-24
Pin Count
36
24
Manufacturer Package Code
G
SW
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
YES
Driver Number of Bits
5
3
Input Characteristics
STANDARD
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A
EIA-232; EIA-422; EIA-485; V.35
JESD-30 Code
R-PDSO-G36
R-PDSO-G24
JESD-609 Code
e3
e3
Length
12.8 mm
15.4 mm
Moisture Sensitivity Level
1
1
Number of Functions
5
3
Number of Terminals
36
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP36,.3
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
450 ns
100 ns
Receiver Number of Bits
5
3
Seated Height-Max
2 mm
2.65 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
2500 ns
70 ns
Width
5.3 mm
7.5 mm
Base Number Matches
2
2
High Level Input Current-Max
0.00001 A
Out Swing-Min
0.44 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.004 A
Output Polarity
COMPLEMENTARY
Supply Current-Max
50 mA
Supply Voltage1-Max
-5.25 V
Supply Voltage1-Min
-4.75 V
Supply Voltage1-Nom
-5 V
Technology
CMOS
Compare LTC1545IG#PBF with alternatives
Compare LTC1346ACSW#PBF with alternatives