LTC1334IG
vs
ADM5180AP-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SSOP
QLCC
Package Description
0.209 INCH, PLASTIC, SSOP-28
PLASTIC, LCC-28
Pin Count
28
28
Manufacturer Package Code
G
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE INTERFACE STANDARDS
Differential Output
YES
Driver Number of Bits
3
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE RECEIVER
Interface Standard
EIA-232; EIA-422; EIA-485; EIA-562
EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A
JESD-30 Code
R-PDSO-G28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
10.2 mm
11.505 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
8
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Low Current-Max
0.003 A
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
QCCJ
Package Equivalence Code
SSOP28,.3
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6000 ns
550 ns
Receiver Number of Bits
3
8
Seated Height-Max
2 mm
4.57 mm
Supply Current-Max
25 mA
5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Transmit Delay-Max
4000 ns
Width
5.3 mm
11.505 mm
Base Number Matches
4
1
Pbfree Code
No
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
225
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Compare LTC1334IG with alternatives
Compare ADM5180AP-REEL with alternatives