ADM5180AP-REEL
vs
ADM5180JPZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-28
QCCJ,
Pin Count
28
28
Reach Compliance Code
unknown
compliant
Differential Output
NO
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A
EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e3
Length
11.505 mm
11.505 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Qualification Status
COMMERCIAL
Not Qualified
Receive Delay-Max
550 ns
550 ns
Receiver Number of Bits
8
8
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
11.505 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Supply Current-Max
5 mA
Compare ADM5180AP-REEL with alternatives
Compare ADM5180JPZ-REEL with alternatives