ADM5180AP-REEL vs LTC1323CSW-16 feature comparison

ADM5180AP-REEL Rochester Electronics LLC

Buy Now Datasheet

LTC1323CSW-16 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
Part Package Code QLCC SOIC
Package Description PLASTIC, LCC-28 0.300 INCH, PLASTIC, SO-16
Pin Count 28 16
Reach Compliance Code unknown compliant
Differential Output NO YES
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A APPLETALK
JESD-30 Code S-PQCC-J28 R-PDSO-G16
JESD-609 Code e0 e0
Length 11.505 mm 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 550 ns
Receiver Number of Bits 8 1
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 11.505 mm 7.5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Driver Number of Bits 1

Compare ADM5180AP-REEL with alternatives

Compare LTC1323CSW-16 with alternatives