LTC1051CN8#PBF
vs
TLC2652AIP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
0.300 INCH, PLASTIC, DIP-8
DIP-8
Pin Count
8
8
Manufacturer Package Code
05-08-1510 (N8)
Reach Compliance Code
compliant
compliant
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000135 µA
0.00015 µA
Common-mode Reject Ratio-Min
106 dB
120 dB
Common-mode Reject Ratio-Nom
130 dB
140 dB
Input Offset Voltage-Max
5 µV
3 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e4
Length
9.78 mm
9.81 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-8.25 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.445 mm
5.08 mm
Slew Rate-Nom
4 V/us
2.8 V/us
Supply Voltage Limit-Max
8.25 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2500
1900
Voltage Gain-Min
631000
1778279.4
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Part Package Code
DIP
ECCN Code
EAR99
Architecture
CHOPPER-STAB
Bias Current-Max (IIB) @25C
0.00006 µA
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Packing Method
TUBE
Power
NO
Programmable Power
NO
Slew Rate-Min
1.4 V/us
Supply Current-Max
2.4 mA
Wideband
NO
Compare LTC1051CN8#PBF with alternatives
Compare TLC2652AIP with alternatives