TLC2652AIP
vs
LTC1053CSW#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
0.300 INCH, PLASTIC, SO-18
Pin Count
8
18
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00015 µA
0.000135 µA
Common-mode Reject Ratio-Nom
140 dB
130 dB
Input Offset Voltage-Max
2.95 µV
5 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G18
JESD-609 Code
e4
e3
Length
9.81 mm
11.557 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Neg Supply Voltage Limit-Max
-8 V
-8.25 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
4
Number of Terminals
8
18
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
5.08 mm
2.642 mm
Slew Rate-Nom
2.8 V/us
4 V/us
Supply Voltage Limit-Max
8 V
8.25 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
1900
2500
Width
7.62 mm
7.493 mm
Base Number Matches
2
2
Manufacturer Package Code
SW
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
CHOPPER-STAB
Bias Current-Max (IIB) @25C
0.000065 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Package Equivalence Code
SOP18,.4
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Voltage Gain-Min
630000
Wideband
NO
Compare TLC2652AIP with alternatives
Compare LTC1053CSW#PBF with alternatives