LTC1051CN8#PBF vs TLC2654MJ feature comparison

LTC1051CN8#PBF Linear Technology

Buy Now Datasheet

TLC2654MJ Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP, DIP14,.3
Pin Count 8 14
Manufacturer Package Code N
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.000135 µA 0.0005 µA
Bias Current-Max (IIB) @25C 0.000065 µA 0.0005 µA
Common-mode Reject Ratio-Min 106 dB 105 dB
Common-mode Reject Ratio-Nom 130 dB 125 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 50 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T14
JESD-609 Code e3
Length 9.78 mm 19.56 mm
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 5.08 mm
Slew Rate-Nom 4 V/us 2 V/us
Supply Current-Max 5 mA 2.2 mA
Supply Voltage Limit-Max 8.25 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 2500 1900
Voltage Gain-Min 631000 1000000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Micropower NO
Power NO
Programmable Power NO
Slew Rate-Min 1.1 V/us
Wideband NO

Compare LTC1051CN8#PBF with alternatives

Compare TLC2654MJ with alternatives