TLC2652AIP vs 5962-9089503MPA feature comparison

TLC2652AIP Rochester Electronics LLC

Buy Now Datasheet

5962-9089503MPA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00015 µA 0.0005 µA
Common-mode Reject Ratio-Nom 140 dB 140 dB
Input Offset Voltage-Max 2.95 µV 3 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e4 e0
Length 9.81 mm 9.58 mm
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 2.8 V/us 2.8 V/us
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1900 1900
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CHOPPER-STAB
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 120 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0005 µA
Low-Bias YES
Low-Offset YES
Micropower NO
Package Equivalence Code DIP8,.3
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Qualified
Screening Level MIL-PRF-38535
Slew Rate-Min 1.3 V/us
Supply Current-Max 2.5 mA
Voltage Gain-Min 1000000
Wideband NO

Compare TLC2652AIP with alternatives

Compare 5962-9089503MPA with alternatives