LT8611EUDD#TRPBF vs LT3697EMSE#PBF feature comparison

LT8611EUDD#TRPBF Analog Devices Inc

Buy Now Datasheet

LT3697EMSE#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 24 16
Manufacturer Package Code 05-08-1833 05-08-1667
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature ALSO OPERATES IN PUSH-PULL MODE OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 35 V
Input Voltage-Min 3.4 V 5 V
JESD-30 Code R-PQCC-N24 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 4.039 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.8 A 6.7 A
Output Voltage-Nom 3.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Equivalence Code LCC24,.12X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 0.8 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2150 kHz 2250 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 1 1
Package Description LEAD FREE, PLASTIC, MSOP-16
Input Voltage-Nom 12 V

Compare LT8611EUDD#TRPBF with alternatives

Compare LT3697EMSE#PBF with alternatives