LT8611EUDD#TRPBF vs LMR14030QDPRRQ1 feature comparison

LT8611EUDD#TRPBF Linear Technology

Buy Now Datasheet

LMR14030QDPRRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description QFN-24 WSON-10
Pin Count 24
Manufacturer Package Code UDD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN PUSH-PULL MODE OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 28V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 40 V
Input Voltage-Min 3.4 V 4 V
JESD-30 Code R-PQCC-N24 S-PDSO-N10
JESD-609 Code e3 e4
Length 5 mm 4 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 24 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.8 A 3.5 A
Output Voltage-Nom 3.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVSON
Package Equivalence Code LCC24,.12X.2,20 SOLCC10,.16,32
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2150 kHz 2500 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 4 mm
Base Number Matches 2 1
Pbfree Code Yes
Date Of Intro 2016-06-07
Samacsys Manufacturer Texas Instruments
Input Voltage-Nom 12 V
Number of Outputs 1
Output Voltage-Max 30 V
Output Voltage-Min 1 V
Screening Level AEC-Q100

Compare LMR14030QDPRRQ1 with alternatives